Altech 127-409 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 56.9mm |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 3 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 127-409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
