
Junction Box:Wallmount; Polycarbonate; Gray; 14.21x10x6.5 In; IP66; NEMA4X; TKSeries
Altech 127-912 technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Altech 127-912 to view detailed technical specifications.
No datasheet is available for this part.