This polycarbonate enclosure is made from a durable grey and clear material, rated to IP66 for protection against dust and water. It can be mounted to a wall and operates within a temperature range of -35°C to 120°C. The enclosure is lead-free and meets UL94 V-2 flammability standards.
Altech 130-006 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
No datasheet is available for this part.
