Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALTECH
160SM00AR
Datasheet
Altech
160SM00AR
Active
Fuse 160A 660V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 160A 660V
Voltage Rating
660
V
Current Rating
160
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
160
A
Type
NH
Voltage Rating
660
V
Termination Style
Pin
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account