Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALTECH
16TIAGG
Datasheet
Altech
16TIAGG
Obsolete
Fuse 16A 550V 2-Pin Pin Bolt
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 16A 550V 2-Pin Pin Bolt
Voltage Rating
550
V
Current Rating
16
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
16
A
Voltage Rating
550
V
Termination Style
Pin
Number of Terminals
2
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account