
This thermal magnetic circuit breaker features a 1-pole design with a current rating of 5A and a voltage rating of 480V AC. It is approved by UL and is lead-free. The breaker is available in a bulk packaging quantity of 12 units. It has a time to trip of 100ms and operates within a temperature range of 0°C to 40°C. The device is mounted on a DIN rail and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1BU5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | R |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1BU5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.