Circuit Breakers 6A B Characteristic UL 1077 1 POLE
Altech 1BU6R technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | R |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1BU6R to view detailed technical specifications.
No datasheet is available for this part.