
This thermal magnetic circuit breaker is designed for DIN rail mounting and features a current rating of 12A. It is approved to UL standards and has a maximum operating temperature of 55°C. The breaker is suitable for use with 277V AC voltage and has a width of 89.3mm. It is available in a package quantity of 12 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1C12UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 12A |
| Depth | 74.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| Width | 89.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1C12UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.