
The Altech 1C5UR is a thermal magnetic circuit breaker with a current rating of 5A and a voltage rating of 277V AC. It features a lever actuator type and is designed for DIN rail mount. The breaker is UL approved and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The device measures 17.5mm in length, 74.4mm in depth, and 89.3mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1C5UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 5A |
| Depth | 74.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| Width | 89.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1C5UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.