
The 1C6UR thermal magnetic breaker is a 1-pole device with a current rating of 6A and a voltage rating of 277V AC. It is designed for DIN rail mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The breaker is UL approved and is available in a package quantity of 12. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1C6UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 6A |
| Depth | 74.4mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| Width | 89.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1C6UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
