
The 1CU15 is a 15A toggle circuit breaker with a DC rated voltage of 42V and an AC voltage rating of 277V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The device is mounted on a DIN rail and has a termination type of screw. It is not RoHS compliant and has a time to trip of 100ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1CU15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Current Rating | 15A |
| Height | 91.4mm |
| Length | 91.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | 1C |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1CU15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.