
The Altech 1CU15R is a thermal magnetic breaker with a current rating of 15A and a voltage rating of 480V AC. It features a lever actuator type and a time to trip of 100ms. The breaker is UL approved and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is mounted on a DIN rail and has a screw termination. The 1CU15R is available in a package quantity of 12.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1CU15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | R |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1CU15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.