Circuit Breaker Motor Protection Control 1Pole 1.6A 42VDC
Checking distributor stock and pricing after the page loads.
| Type | Motor Protector |
| Number of Poles | 1 |
| Voltage Rating | 42VDC |
| Current Rating | 1.6A |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |