Altech 1CU20 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Height | 91.4mm |
| Length | 91.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | 1C |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1CU20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
