
This 40A toggle circuit breaker is rated for 240V AC and is listed to UL standards. It is designed for DIN rail mounting and has a temperature range of -25°C to 55°C. The breaker is not RoHS compliant and is available in packs of 12 units.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | UL |
| Termination | CLAMP |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
