
The Altech 1D4UM is a thermal magnetic breaker with a 1 pole design, rated for 4A and 277V AC, with a DC rated voltage of 42V. It features a lever actuator type and is approved by CSA. The breaker is lead free and has a maximum operating temperature of 55°C, with a minimum operating temperature of -25°C. It is mounted on a DIN rail and is part of the V-EA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1D4UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1D4UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.