
The 1DU4 is a toggle circuit breaker with a current rating of 4A and a DC rated voltage of 42V. It has a voltage rating of 277V AC and a time to trip of 100ms. The breaker is designed for DIN rail mounting and has a package quantity of 10. It is not RoHS compliant. The operating temperature range is from 0°C to 40°C.
Sign in to ask questions about the Altech 1DU4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 1DU4 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 4A |
| Height | 91.4mm |
| Length | 91.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 1DU |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1DU4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.