
The Altech 1E12UM is a thermal magnetic circuit breaker with a current rating of 12A and a voltage rating of 277V AC and 42V DC. It features a lever actuator type and is approved by CSA. The breaker is designed for DIN rail mount and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is part of the V-EA series.
Sign in to ask questions about the Altech 1E12UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 1E12UM technical specifications.
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1E12UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.