
The Altech 1G6UM thermal magnetic breaker features a lever actuator type and is approved by CSA. It has a current rating of 6A and a voltage rating of 277V AC and 42V DC. The breaker is designed for DIN rail mount and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 1G6UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1G6UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
