
The Altech 1Z03UM thermal magnetic breaker is a 1-pole device with a current rating of 300mA and a voltage rating of 277V AC. It is designed for DIN rail mount and has a maximum operating temperature of 55°C. The breaker is not RoHS compliant and has CSA approval. It is part of the V-EA series and has a termination type of CLAMP.
Altech 1Z03UM technical specifications.
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 300mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 1Z03UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.