
The Altech 1Z08UM is a thermal magnetic circuit breaker with a current rating of 800mA and a voltage rating of 277V AC. It features a single pole design and is mounted on a DIN rail. The breaker is approved by CSA and has a DC rated voltage of 42V. It is part of the V-EA series and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 800mA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | V-EA |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |