Circuit Breaker Motor Protection Control 2Pole 25A 80VDC
Altech 2CU25 technical specifications.
| Type | Motor Protector |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 25A |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.