Altech 2LB158-25A technical specifications.
| Type | Power Connection |
| Max Current Rating | 25A |
| Number of Phases | 2 |
| Material | Brass |
| Product Length | 190mm |
Download the complete datasheet for Altech 2LB158-25A to view detailed technical specifications.
No datasheet is available for this part.