The 2Z5UM is a 2-pole motor protector with a voltage rating of 80VDC and a current rating of 5A. It is designed for mounting on a DIN rail and features 4 terminals. The device operates within a temperature range of -20 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Altech 2Z5UM technical specifications.
| Type | Motor Protector |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.