This grey plastic enclosure is designed for wall mounting and features a compact size of 2.28x4.54x4.45inch. It is constructed from polypropylene plastic and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The enclosure meets IP55 and IP54 ratings for protection against solid particles and water.
Altech 326-900 technical specifications.
| Color | Grey |
| Height | 2.28inch |
| Length | 4.54inch |
| Material | Plastic, Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP55, IP54 |
| Series | HP |
| Width | 4.45inch |
| RoHS | Compliant |
No datasheet is available for this part.