
The Altech 3C10UL is a thermal magnetic circuit breaker with a 3-pole design, rated for 10A and 480V AC. It features a lever actuator and is UL approved. The breaker is designed for DIN rail mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is available in a package quantity of 4.
Altech 3C10UL technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | UL |
| Termination | CLAMP |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
No datasheet is available for this part.