
This 3-pole circuit breaker is designed for DIN rail mounting and has a current rating of 13A. It is approved to UL standards and has a maximum operating temperature of 55°C. The device is not RoHS compliant and has a voltage rating of 277V AC. It is suitable for use in applications with a minimum operating temperature of -25°C.
Altech 3C13UL technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 13A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | UL |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.