
This 3 pole toggle circuit breaker has a current rating of 1A and is approved by UL. It operates within a temperature range of -25°C to 55°C and is mounted on a DIN rail. The device is not RoHS compliant.
Altech 3C1UR technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.