This thermal magnetic circuit breaker is a 3-pole device with a current rating of 25A and a voltage rating of 480V AC. It features a lever actuator and is designed for DIN rail mounting. The breaker operates within a temperature range of -25°C to 55°C and is UL approved. It is not RoHS compliant and is available in a package quantity of 4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3C25UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | UL |
| Termination | CLAMP |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3C25UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.