
The Altech 3CU25L is a thermal magnetic circuit breaker with a 3-pole design, rated for 25A and 250V. It features a lever actuator type and is approved for use in UL environments. The breaker is lead-free and has a time to trip of 100ms. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Altech 3CU25L technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | L |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |