
The Altech 3CU25R is a thermal magnetic circuit breaker rated for 25A and 480V AC. It features a 3-pole design with a time to trip of 100ms. The breaker is mounted on a DIN rail and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is not RoHS compliant and has UL approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3CU25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 3CU25R technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Thermal Magnetic |
| Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | R |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3CU25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.