Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3CU5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 3CU5L technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | L |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3CU5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.