This 60A toggle circuit breaker is designed for use in applications where high current interruption is required. It features a voltage rating of 277V AC and is certified to UL standards. The breaker is mounted on a DIN rail and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is not RoHS compliant.
Altech 3D60UR technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 60A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | UR |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
No datasheet is available for this part.
