
The 3D Series 3-Pole 15A DIN Rail Toggle Circuit Breaker from Altech is a toggle actuator type circuit breaker with a current rating of 15A. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The device is mounted on a DIN rail and features a screw termination. It is not RoHS compliant and has a voltage rating of 277V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3DU15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | 3D |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3DU15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
