
The 3D Series 3-Pole 2A circuit breaker is a toggle actuator type device with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a current rating of 2A and a voltage rating of 277V AC. The device is mounted on a DIN rail and has a termination type of screw. It is not RoHS compliant and has a time to trip of 100ms.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | 3D |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
