Circuit Breaker Motor Protection Control 3Pole 2.5A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
| Type | Motor Protector |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 2.5A |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |