This 3-pole circuit breaker is rated for 25A at 125V DC and 277V AC. It features a toggle actuator type with a time to trip of 100ms. The device is designed for DIN rail mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is not RoHS compliant and has UL approval.
Checking distributor stock and pricing after the page loads.
Altech 3DU25L technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | L |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |