
Circuit Breaker Motor Protection Control 3Pole 3A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | 3D |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
