
The 3D Series 3-Pole 60A Toggle Circuit Breaker from Altech features a current rating of 60A and operates within a temperature range of 0°C to 40°C. It is designed for DIN Rail mounting and has a time to trip of 100ms. The circuit breaker is rated for 277V AC and is available in a package quantity of 4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3DU60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Current Rating | 60A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | 3D |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3DU60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
