This 3 pole circuit breaker features a thermal magnetic actuator and a current rating of 60A. It is rated for 480V AC and 60V DC and has a maximum operating temperature of 55°C. The breaker is not RoHS compliant and is available in a package quantity of 4. It is designed for use in general applications and is part of the V-EA series.
Sign in to ask questions about the Altech 3E60UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 3E60UM technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 60A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3E60UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.