Altech 3EU2 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2A |
| Height | 91.5mm |
| Length | 52.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | 3E |
| Termination | Screw |
| Time to Trip | 100ms |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3EU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
