This 63A 3-pole thermal magnetic circuit breaker is rated for 480V AC and 60V DC. It features a lever actuator and is available in a package quantity of 4. The breaker has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is part of the V-EA series with a CLAMP termination.
Sign in to ask questions about the Altech 3G63UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 3G63UM technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 63A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3G63UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.