Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3P16UL3/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 3P16UL3/12 technical specifications.
| Current Rating | 115A |
| Length | 8.055inch |
| Number of Poles | 3 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech 3P16UL3/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.