
The 3P16UL3/18 busbar from Altech features a current rating of 115A and a voltage rating of 480V. It is designed for use in power distribution applications and is packaged in bulk. The busbar is constructed for through hole mounting with lug termination. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech 3P16UL3/18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 3P16UL3/18 technical specifications.
| Current Rating | 115A |
| Lead Free | Lead Free |
| Length | 12.21inch |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech 3P16UL3/18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.