
The Altech 3Z30UM is a thermal magnetic circuit breaker with a current rating of 30A and a voltage rating of 277V AC. It is designed for DIN rail mounting and features a lever actuator type. The breaker is approved by CSA and has a maximum operating temperature of 55°C. It is not RoHS compliant and is part of the V-EA series.
Altech 3Z30UM technical specifications.
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3Z30UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.