
The Altech V-EA Series 3Z50UM thermal magnetic circuit breaker is a 3-pole device with a current rating of 50A and a voltage rating of 277V AC. It is designed for mounting on DIN rail and features a lever actuator. The breaker has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is not RoHS compliant and has CSA approval.
Checking distributor stock and pricing after the page loads.
Altech 3Z50UM technical specifications.
| Actuator Type | Lever |
| Approvals | CSA |
| Breaker Type | Thermal Magnetic |
| Current Rating | 50A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | V-EA |
| Termination | CLAMP |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.