Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
500SB3F0-1 Datasheet | Fuses | Altech
Browse
Manufacturers
API
BOM
Account
ALTECH
500SB3F0-1
Datasheet
Altech
500SB3F0-1
Fuse 500A 1000V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 500A 1000V
Voltage Rating
1000
V
Current Rating
500
A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Altech 500SB3F0-1 technical specifications.
General
Current Rating
500
A
Type
Square Body
Voltage Rating
1000
V
Termination Style
Pin
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account