Cable Gland, Industrial, Black, PG 7, 2.5-6.5 Clamping Range
Checking distributor stock and pricing after the page loads.
Altech 5306107 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.