
This general purpose enclosure is made of polyamide material and has a diameter of 37mm and a length of 53mm. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The enclosure is approved for use in UL, CSA, and VDE environments and has IP68, waterproof, and dust tight ratings.
Sign in to ask questions about the Altech 5308729 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 5308729 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Grey |
| Diameter | 37mm |
| Length | 53mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Width | 42mm |
| Wire/Cable Diameter | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 5308729 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.