Altech 7007G13 technical specifications.
| Type | Enclosure |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 7007G13 to view detailed technical specifications.
No datasheet is available for this part.